Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
002540001
RoHS:
Yes
HTS:
8536908585
COO:
SI
ECCN:
EAR99
Supplier Standard Pack
1
10x38 Midget Fuse Holders
Search Keywords:
002540001
IN STOCK:
153
Can Ship immediately
Manufacturer Stock:
4,850
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
5
$6.64
$33.200
25
$5.73
$143.250
100
$5.11
$511.000
250
$4.89
$1,222.500
500
$4.75
$2,375.000
1,000
$4.61
$4,610.000
2,500
$4.54
$11,350.000
5,000
+
$4.37
$21,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2511
LKG PLUG, 20A 3PH 120/208V, L21-20P, B/W
1830677
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1858057
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
17E165725
Backshell 180° B Shell Size Zinc Zinc Die Cast
209-120
Mounting foot - can be snapped on terminal blocks with snap-in mounting foot - for mountin...