Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
002540101
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Modular Fuse Holders
Search Keywords:
002540101
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
6,797
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
25
$5.37
$134.250
100
$4.83
$483.000
250
$4.63
$1,157.500
500
$4.51
$2,255.000
1,000
$4.39
$4,390.000
2,500
$4.32
$10,800.000
5,000
+
$4.17
$20,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2513
LKG CONN, 20A 120/208V, L21-20R, B/W
PV2F640SS
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Polished Stainless Round Flush Bu...
HBL2515
LKG FLG-INLT, 20A 120/208V, L21-20P, WH
1786174
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1786404
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...