Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
002540211
RoHS:
Yes
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
25 A
Voltage Rating:
1000 VDC
Fuse Holder 25A 1000VDC DIN Rail Screw
Search Keywords:
002540211
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
3,739
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
1
$27.04
$27.040
10
$24.43
$244.300
25
$23.30
$582.500
50
$22.61
$1,130.500
100
$21.63
$2,163.000
250
$21.03
$5,257.500
500
+
$20.45
$10,225.000
Product Guides