help desk software

08349005013

Altech

Control Unit for Ring Sensors - 115VAC/ 24VDC.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
08349005013
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 08349005013 from Altech is control unit for ring sensors, 115VAC/ 24VDC.
Search Keywords:
08349005013
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$911.15
$911.150
3
$897.48
$2,692.440
5
$860.85
$4,304.250
10 +
$847.94
$8,479.400
Tools/3D Models