09124601
AltechCircuit Breaker - Ground Fault - 2 Poles - 25A - 230VAC - 10kA - Lever Actuator - 30mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09124601
RoHS:
Yes
Supplier Standard Pack
1
The 09124601 from Altech is ground fault circuit breaker with 2 poles and lever actuator. This DIN rail mount circuit breaker has 30mA fault trip current, 25A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09124601
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
101
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$128.99
$128.990
5
$126.98
$634.900
10
$119.51
$1,195.100
25
$112.04
$2,801.000
50
$104.57
$5,228.500
100
$103.00
$10,300.000
250
+
$101.45
$25,362.500
Product Guides