09124911
AltechCircuit Breaker - Ground Fault - 4 Poles - 25A - 230VAC - 10kA - Lever Actuator - 30mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09124911
RoHS:
Yes
Supplier Standard Pack
1
The 09124911 from Altech is ground fault circuit breaker with 4 poles and lever actuator. This DIN rail mount circuit breaker has 30mA fault trip current, 25A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09124911
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$178.99
$178.990
3
$170.73
$512.190
5
$165.61
$828.050
10
$158.48
$1,584.800
25
+
$154.04
$3,851.000
Product Guides