09134601
AltechCircuit Breaker - Ground Fault - 2 Poles - 40A - 230VAC - 10kA - Lever Actuator - 30mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09134601
RoHS:
Yes
Supplier Standard Pack
1
The 09134601 from Altech is ground fault circuit breaker with 2 poles and lever actuator. This DIN rail mount circuit breaker has 30mA fault trip current, 40A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09134601
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
25
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$139.13
$139.130
3
$137.74
$413.220
5
$136.36
$681.800
10
$133.63
$1,336.300
25
+
$130.96
$3,274.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2C30UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 30A
1581T4
outlet strip
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
403000A10M100
Cable Assembly UL 2661 10m 24AWG M8 Circular 3 POS F Nano-Change®
80.010.4502.0
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail