09136601
AltechCircuit Breaker - Ground Fault - 2 Poles - 40A - 230VAC - 10kA - Lever Actuator - 300mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09136601
RoHS:
Yes
Supplier Standard Pack
1
The 09136601 from Altech is ground fault circuit breaker with 2 poles and lever actuator. This DIN rail mount circuit breaker has 300mA fault trip current, 40A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09136601
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
11
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$178.53
$178.530
3
$170.29
$510.870
5
$165.19
$825.950
10
$158.07
$1,580.700
25
+
$153.65
$3,841.250
Product Guides