09144601
AltechCircuit Breaker - Ground Fault - 2 Poles - 63A - 230VAC - 10kA - Lever Actuator - 30mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09144601
RoHS:
Yes
Supplier Standard Pack
1
The 09144601 from Altech is ground fault circuit breaker with 2 poles and lever actuator. This DIN rail mount circuit breaker has 30mA fault trip current, 63A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09144601
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$235.51
$235.510
3
$224.63
$673.890
5
$217.90
$1,089.500
10
$208.52
$2,085.200
25
+
$202.68
$5,067.000
Product Guides