09146911
AltechCircuit Breaker - Ground Fault - 4 Poles - 63A - 230VAC - 10kA - Lever Actuator - 300mA Fault Trip Current - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
09146911
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
The 09146911 from Altech is ground fault circuit breaker with 4 poles and lever actuator. This DIN rail mount circuit breaker has 300mA fault trip current, 63A current rating, 230VAC voltage rating and 10kA short circuit capacity. Ambient temperature range is from -25°C to 40°C (-13°F to 104°F).
Search Keywords:
09146911
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$303.24
$303.240
3
$280.57
$841.710
5
$276.36
$1,381.800
10
$268.48
$2,684.800
25
+
$260.97
$6,524.250
Product Guides