Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
10C10X38AM
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Midget Fast Acting 10A 500V Holder Cartridge 10 X 38mm
Search Keywords:
10C10X38AM
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$2.981
$2.981
10
$2.710
$27.100
100
$2.200
$220.000
250
$2.100
$525.000
500
$2.040
$1,020.000
1,000
$1.930
$1,930.000
2,500
$1.880
$4,700.000
5,000
$1.830
$9,150.000
7,500
+
$1.800
$13,500.000
Product Guides