help desk software
DATA SHEET

10D27SB

Altech

Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 22 X 50mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
10D27SB
RoHS:
Yes
HTS:
8536100040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
10 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 22 X 50mm
Search Keywords:
10D27SB
IN STOCK: 0
Manufacturer Stock:
2   can ship 11/29/24
Minimum Order:
10
Multiple:
5
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.981
$2.981
10
$2.710
$27.100
100
$2.200
$220.000
250
$2.100
$525.000
500
$2.040
$1,020.000
1,000
$1.930
$1,930.000
2,500
$1.880
$4,700.000
5,000
$1.830
$9,150.000
7,500 +
$1.800
$13,500.000
Tools/3D Models
Product Guides