Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
10D27SC
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
10 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 10A 500V Holder Cartridge 22 X 50mm
Search Keywords:
10D27SC
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.13
$40.650
25
$6.61
$165.250
50
$6.51
$325.500
100
$6.31
$631.000
250
$5.79
$1,447.500
500
$5.71
$2,855.000
1,000
$5.62
$5,620.000
2,500
+
$5.42
$13,550.000
Product Guides