help desk software
DATA SHEET

1200100

Altech

Wire Loom - Protective Hose - 0.390" (9.91mm) Inside Dia - 0.512" (13.00mm) Outside Dia - Polyamide - Convoluted, Corrugated - 164' (50.00m) - Black. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1200100
RoHS:
Yes
HTS:
3917320050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
ALTECH Wire Loom is a reliable and durable protective hose designed to safeguard your wires and cables. With an inside diameter of 0.390" (9.91mm) and an outside diameter of 0.512" (13.00mm), this polyamide loom offers excellent insulation and protection against abrasion, chemicals, and moisture.The wire loom features a unique convoluted and corrugated design, providing flexibility and ease of installation. It is conveniently available in a length of 164' (50.00m), ensuring you have ample supply for various applications.The black color adds a sleek and professional look to your wire management system. Whether used in automotive, marine, industrial, or residential environments, this ALTECH Wire Loom is an ideal solution for organizing and protecting your valuable wires and cables.
Search Keywords:
1200100
IN STOCK: 450
Can Ship immediately
Manufacturer Stock:
4,300   can ship 11/29/24
Minimum Order:
50
Multiple:
50
Price Per:
Meter
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.78
$89.000
250
$1.46
$365.000
500
$1.40
$700.000
1,000
$1.34
$1,340.000
2,500
$1.29
$3,225.000
5,000
$1.26
$6,300.000
7,500
$1.24
$9,300.000
10,000 +
$1.22
$12,200.000
Tools/3D Models
Product Guides