help desk software
DATA SHEET

125NH1GL

Altech

Fuse NH 125A 500V Holder Pin 65 X 29 X 42mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
125NH1GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
NH
Fuse Size:
65 x 29 x 42 mm
Acting:
N/A
Current Rating:
125 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH 125A 500V Holder Pin 65 X 29 X 42mm
Search Keywords:
125NH1GL
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$19.19
$57.570
12
$17.12
$205.440
27
$16.61
$448.470
51
$16.13
$822.630
102
$15.25
$1,555.500
252
$14.84
$3,739.680
501 +
$14.62
$7,324.620
Tools/3D Models
Product Guides