Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
125NH1GR-6
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
3
Type:
NH
Fuse Size:
65 x 29 x 42 mm
Acting:
N/A
Current Rating:
125 A
Maximum AC Voltage Rating:
660 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH 125A 660V Holder Pin 65 X 29 X 42mm
Search Keywords:
125NH1GR6
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$161.53
$161.530
3
$159.11
$477.330
6
$156.72
$940.320
12
$154.37
$1,852.440
27
+
$150.39
$4,060.530
Product Guides