Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
16C14X51GI
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Slow Blow
Current Rating:
16 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 16A 690V Holder Cartridge 14 X 51mm
Search Keywords:
16C14X51GI
IN STOCK:
0
Manufacturer Stock:
210
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$3.04
$30.400
100
$2.47
$247.000
250
$2.36
$590.000
500
$2.26
$1,130.000
1,000
$2.16
$2,160.000
2,500
$2.11
$5,275.000
5,000
$2.05
$10,250.000
7,500
+
$2.02
$15,150.000
Product Guides