Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
16C8X32GI
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Miniature
Fuse Size:
8 x 32 mm
Acting:
Slow Blow
Current Rating:
16 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Miniature Slow Blow Acting 16A 400V Holder Cartridge 8 X 32mm
Search Keywords:
16C8X32GI
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.71
$27.100
100
$2.20
$220.000
250
$2.10
$525.000
500
$2.04
$1,020.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000
Product Guides