Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
16D16SC
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Diazed
Fuse Size:
13.2 x 50 mm
Acting:
N/A
Current Rating:
16 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed 16A 500V Holder Cartridge 13.2 X 50mm
Search Keywords:
16D16SC
IN STOCK:
0
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$7.601
$7.601
25
$6.910
$172.750
50
$6.800
$340.000
100
$6.600
$660.000
250
$6.050
$1,512.500
500
$5.960
$2,980.000
1,000
$5.870
$5,870.000
2,500
+
$5.670
$14,175.000
Product Guides