help desk software
DATA SHEET

16NH00GL

Altech

Fuse NH Slow Blow Acting 16A 500V Holder Pin 52 X 28 X 42.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
16NH00GL
RoHS:
Yes
HTS:
8536100040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Slow Blow
Current Rating:
16 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH Slow Blow Acting 16A 500V Holder Pin 52 X 28 X 42.5mm
Search Keywords:
16NH00GL
IN STOCK: 0
Manufacturer Stock:
1   can ship 11/29/24
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.414
$18.414
3
$16.740
$50.220
27
$11.650
$314.550
51
$9.990
$509.490
102
$9.020
$920.040
252
$8.470
$2,134.440
501
$8.090
$4,053.090
1,002
$7.970
$7,985.940
2,502 +
$7.850
$19,640.700
Tools/3D Models
Product Guides