help desk software
DATA SHEET

16NH00GR-6

Altech

Fuse NH 16A 660V Holder Pin 52 X 28 X 42.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
16NH00GR-6
RoHS:
Yes
HTS:
8536100040
COO:
SI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
N/A
Current Rating:
16 A
Maximum AC Voltage Rating:
660 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH 16A 660V Holder Pin 52 X 28 X 42.5mm
Search Keywords:
16NH00GR6
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$26.74
$80.220
12
$23.86
$286.320
27
$23.15
$625.050
51
$22.16
$1,130.160
102
$21.25
$2,167.500
252
$20.68
$5,211.360
501 +
$20.37
$10,205.370
Tools/3D Models
Product Guides