Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1CU2R
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C2UR As An Alternate
Search Keywords:
1CU2R
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$14.50
$72.500
25
$13.14
$328.500
50
$12.55
$627.500
100
$12.01
$1,201.000
250
$11.52
$2,880.000
500
$11.21
$5,605.000
1,000
+
$11.05
$11,050.000
Tools/3D Models
Product Guides