Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1DU12L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
240,277 VAC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D12UL as an alternate
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
10
$24.03
$240.300
25
$23.31
$582.750
50
$22.31
$1,115.500
100
$21.40
$2,140.000
250
$20.83
$5,207.500
500
+
$20.51
$10,255.000
Product Guides