Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1DU30L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D30UL as an alternate
Search Keywords:
1DU30L
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
14
can ship
11/29/24
Factory Lead-Time
40 Weeks
can ship
8/21/25
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
10
$24.03
$240.300
25
$23.31
$582.750
50
$22.31
$1,115.500
100
$21.40
$2,140.000
250
$20.83
$5,207.500
500
+
$20.51
$10,255.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3030420
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
D502-10
Pump-Pliers