Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1Z08UM
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Type:
Motor Protection Control
Voltage Rating:
42 VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protection Control 1Pole 8A 42VDC
Search Keywords:
1Z08UM
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$40.31
$40.310
5
$35.97
$179.850
10
$35.43
$354.300
25
$33.88
$847.000
50
$32.03
$1,601.500
100
$31.55
$3,155.000
250
+
$30.76
$7,690.000
Product Guides