help desk software
DATA SHEET

1Z125UM

Altech

Circuit Breaker Motor Protector 1Pole 12.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
1Z125UM
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Motor Protector
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
12.5 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 1Pole 12.5A
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.09
$37.090
5
$33.09
$165.450
10
$32.60
$326.000
25
$31.17
$779.250
50
$29.47
$1,473.500
100
$29.02
$2,902.000
250 +
$28.30
$7,075.000
Tools/3D Models
Product Guides