help desk software
DATA SHEET

20C14X51AM

Altech

Fuse Fast Acting 20A 690V Holder Cartridge 14 X 51mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
20C14X51AM
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 20A 690V Holder Cartridge 14 X 51mm
Search Keywords:
20C14X51AM
IN STOCK: 0
Manufacturer Stock:
10   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.06
$40.600
50
$3.30
$165.000
100
$3.25
$325.000
250
$3.06
$765.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.74
$6,850.000
5,000 +
$2.70
$13,500.000
Tools/3D Models
Product Guides