Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
20C14X51GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 20A 690V Holder Cartridge 14 X 51mm
Search Keywords:
20C14X51GI
IN STOCK:
0
Manufacturer Stock:
40
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$4.06
$40.600
50
$3.30
$165.000
100
$3.25
$325.000
250
$3.06
$765.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.74
$6,850.000
5,000
+
$2.70
$13,500.000
Product Guides