Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
20D27SB
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 20A 500V Holder Cartridge 22 X 50mm
Search Keywords:
20D27SB
IN STOCK:
0
Manufacturer Stock:
46
can ship
11/29/24
Minimum Order:
10
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.71
$27.100
100
$2.20
$220.000
250
$2.10
$525.000
500
$2.04
$1,020.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000
Product Guides