Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
20NH00GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH Slow Blow Acting 20A 500V Holder Pin 52 X 28 X 42.5mm
Search Keywords:
20NH00GL
IN STOCK:
0
Manufacturer Stock:
8
can ship
11/29/24
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
3
$9.02
$27.060
27
$8.17
$220.590
51
$7.81
$398.310
102
$7.58
$773.160
252
$7.16
$1,804.320
501
$6.97
$3,491.970
1,002
+
$6.87
$6,883.740
Product Guides