Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2203.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrule
Color:
Yellow
Cable Accessories Ferrule Copper Yellow Tin
Search Keywords:
22030100
IN STOCK:
4,156
Ships today, if you order in
Manufacturer Stock:
133,009
can ship
11/29/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
300
$0.1538
$46.140
2,500
$0.1212
$303.000
5,000
$0.1159
$579.500
7,500
$0.1142
$856.500
25,000
$0.1096
$2,740.000
50,000
$0.1053
$5,265.000
100,000
$0.1037
$10,370.000
150,000
+
$0.1021
$15,315.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640250-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
17512-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...