Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2204.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
100
Type:
Ferrule
Color:
Red
Cable Accessories Ferrule Polypropylene Red
Search Keywords:
22040100
IN STOCK:
2,600
Ships today, if you order in
Manufacturer Stock:
140,600
can ship
11/29/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
300
$0.1538
$46.140
2,500
$0.1212
$303.000
5,000
$0.1159
$579.500
7,500
$0.1142
$856.500
25,000
$0.1096
$2,740.000
50,000
$0.1053
$5,265.000
100,000
$0.1037
$10,370.000
150,000
+
$0.1021
$15,315.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
562A022-25-0
Cable Accessories Transition Fluid Resistant Modified Elastomer
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
2397.0/100
Ferrules Terminal 20AWG Copper Orange 12mm Tin