Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2212.0
RoHS:
Yes
HTS:
8205598000
ECCN:
EAR99
Supplier Standard Pack
100
Color:
Ivory
The ALTECH part 2212.0 is a high-quality ferrule terminal designed specifically for 8AWG wires. With a diameter of 22mm and a length of 8.4mm, this tin-plated ferrule terminal ensures secure and reliable connections for electrical applications. The ferrule terminal is built to withstand high temperatures and provide excellent conductivity, making it ideal for various industrial and commercial environments. Invest in ALTECH's top-notch ferrule terminal to enhance efficiency and safety in your electrical systems.
Search Keywords:
22120
IN STOCK:
9,911
Ships today, if you order in
Manufacturer Stock:
231,500
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$0.6010
$60.100
500
$0.5920
$296.000
1,000
$0.5343
$534.300
2,500
$0.4683
$1,170.750
5,000
$0.4613
$2,306.500
7,500
$0.4544
$3,408.000
10,000
$0.4475
$4,475.000
15,000
+
$0.4408
$6,612.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2201.0
Ferrules Terminal 20AWG 14mm 2.8mm Tin
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
66103-2
III+ PIN,24-20,TIN-LEAD,LP
EX-F61-PN-C5
Liquid Leakage Sensor - PNP Open Collector Output - 12 to 24VDC - 5m Cable W/ Pfa Mounting...