2267.0
AltechFerrule, Insulated, Crimp Bootlace, Copper, 18mm Pin Length, 4 AWG, Brown | Altech Corp 2267.0
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2267.0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Ferrule, Insulated, Crimp Bootlace, Copper, 18mm Pin Length, 4 AWG, Brown | Altech Corp 2267.0
Search Keywords:
22670
IN STOCK:
1,005
Can Ship immediately
Manufacturer Stock:
3,250
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
24 Weeks
can ship
5/7/25
Quantity
Unit Price
Ext. Price
50
$2.30
$115.000
250
$1.53
$382.500
500
$1.34
$670.000
1,000
$1.24
$1,240.000
2,500
$1.19
$2,975.000
5,000
$1.17
$5,850.000
7,500
$1.15
$8,625.000
10,000
+
$1.13
$11,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-966067-6
Wire Ferrule - DIN End - Single Wire - 14 AWG - 2.5 mm² - 8 mm - Blue.
DTM06-3S
Connector Housing - IP68 - DTM Series - Plug - 3 Ways - DTM Series Socket Contacts.
51110-1851
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
34080
PIDG SPD 22-16 COMM 22-18MIL 6