help desk software
DATA SHEET

2392.0

Altech

Ferrules Terminal 6AWG 15mm 7.5mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2392.0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Color:
N/R
The ALTECH part 2392.0 is a high-quality ferrule terminal designed for reliable electrical connections. With a maximum wire size of 6AWG, these ferrules ensure secure and efficient electrical conductivity. The terminals feature a 15mm length and a 7.5mm width, providing ample space for wire insertion. Coated with a layer of tin, these ferrules offer excellent resistance against corrosion, ensuring long-lasting performance. Trust ALTECH's 2392.0 ferrules to provide a strong and durable connection for your electrical applications.
Search Keywords:
23920
IN STOCK: 10,957
Can Ship immediately
Manufacturer Stock:
18,010   can ship 11/29/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2720
$136.000
1,000
$0.2545
$254.500
2,500
$0.2427
$606.750
5,000
$0.2286
$1,143.000
7,500
$0.2252
$1,689.000
25,000
$0.2218
$5,545.000
50,000 +
$0.2185
$10,925.000
Tools/3D Models
Product Guides