help desk software
DATA SHEET

2394.0/100

Altech

Ferrules Terminal 4AWG Copper 15mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2394.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
N/A
ALTECH part 2394.0/100 is a high-quality ferrule terminal designed for versatile electrical applications. This terminal is manufactured using top-grade copper material, ensuring excellent conductivity and durability. With a 4AWG rating, it is capable of handling heavy-duty electrical currents effectively. The 15mm tin coating enhances its resistance to corrosion, extending its lifespan even when exposed to harsh environmental conditions. ALTECH part 2394.0/100 is a reliable and efficient solution for secure wire connections, guaranteeing optimal performance for your electrical projects.
Search Keywords:
23940100
  Different packaging options available.  See Alternatives
IN STOCK: 1,500
Ships today, if you order in
Manufacturer Stock:
100   can ship 11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5448
$54.480
500
$0.4841
$242.050
1,000
$0.4452
$445.200
2,500
$0.4011
$1,002.750
5,000
$0.3951
$1,975.500
7,500
$0.3892
$2,919.000
10,000
$0.3833
$3,833.000
15,000 +
$0.3776
$5,664.000
Tools/3D Models
Product Guides