Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2398.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
White
Operating Temperature:
N/A
Ferrules Terminal 18AWG Copper White 12mm Tin
Search Keywords:
23980100
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
10,800
can ship
10/28/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
300
$0.1154
$34.620
2,500
$0.0909
$227.250
5,000
$0.0870
$435.000
7,500
$0.0857
$642.750
25,000
$0.0822
$2,055.000
50,000
$0.0789
$3,945.000
100,000
$0.0778
$7,780.000
150,000
+
$0.0766
$11,490.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
320569
TERMINAL,PIDG R 12-10 1/4
1608830000
Connector Accessories End Plate/Intermediate Plate Straight
N1A24249
Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 ...
1627860000
Conn Cross Jumper M 3 POS 8.1mm ST