help desk software
DATA SHEET

25C14X51GI

Altech

Fuse Slow Blow Acting 25A 690V Holder Cartridge 14 X 51mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
25C14X51GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 25A 690V Holder Cartridge 14 X 51mm
Search Keywords:
25C14X51GI
IN STOCK: 0
Manufacturer Stock:
10   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.06
$40.600
50
$3.30
$165.000
100
$3.25
$325.000
250
$3.06
$765.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.74
$6,850.000
5,000 +
$2.70
$13,500.000
Tools/3D Models
Product Guides