Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
25C8X32GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Miniature
Fuse Size:
8 x 32 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
400 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Miniature Slow Blow Acting 25A 400V Holder Cartridge 8 X 32mm
Search Keywords:
25C8X32GI
IN STOCK:
0
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.87
$28.700
100
$2.33
$233.000
250
$2.22
$555.000
500
$2.16
$1,080.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.94
$9,700.000
7,500
+
$1.91
$14,325.000
Product Guides