Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
25D16FB
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Diazed
Fuse Size:
13.2 x 50 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Fast Acting 25A 500V Holder Cartridge 13.2 X 50mm
Search Keywords:
25D16FB
IN STOCK:
0
Manufacturer Stock:
2
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$3.718
$3.718
10
$3.380
$33.800
50
$2.840
$142.000
250
$2.630
$657.500
500
$2.510
$1,255.000
1,000
$2.410
$2,410.000
2,500
$2.350
$5,875.000
5,000
$2.290
$11,450.000
7,500
+
$2.250
$16,875.000
Product Guides