Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
25NZ02GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Neozed
Fuse Size:
15.3 x 36 mm
Acting:
N/A
Current Rating:
25 A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed 25A 380V Holder Cartridge 15.3 X 36mm
Search Keywords:
25NZ02GL
IN STOCK:
0
Manufacturer Stock:
39
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
50
$2.84
$142.000
250
$2.63
$657.500
500
$2.51
$1,255.000
1,000
$2.41
$2,410.000
2,500
$2.35
$5,875.000
5,000
$2.29
$11,450.000
7,500
+
$2.25
$16,875.000
Product Guides