help desk software
DATA SHEET

2621.0/100

Altech

Ferrules Terminal 24AWG Copper Blue 12mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2621.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
24 AWG
Color:
Blue
Operating Temperature:
N/A
Ferrules Terminal 24AWG Copper Blue 12mm Tin
Search Keywords:
26210100
IN STOCK: 5,429
Can Ship immediately
Manufacturer Stock:
105,100   can ship 12/9/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1098
$32.940
2,500
$0.0878
$219.500
5,000
$0.0843
$421.500
7,500
$0.0830
$622.500
25,000
$0.0800
$2,000.000
50,000
$0.0771
$3,855.000
100,000
$0.0759
$7,590.000
150,000 +
$0.0748
$11,220.000
Tools/3D Models
Product Guides