Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2623.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrule
Color:
Turquoise
Cable Accessories Ferrule Copper Turquoise Tin
Search Keywords:
26230100
IN STOCK:
9,303
Can Ship immediately
Manufacturer Stock:
111,591
can ship
10/28/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
300
$0.1154
$34.620
2,500
$0.0909
$227.250
5,000
$0.0870
$435.000
7,500
$0.0857
$642.750
25,000
$0.0822
$2,055.000
50,000
$0.0789
$3,945.000
100,000
$0.0778
$7,780.000
150,000
+
$0.0766
$11,490.000
CUSTOMERS
ALSO BOUGHT
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
3044791
Double-level terminal block with a screw connection - cross section: 0.14 mm² - 6 mm² - AW...
4782.0000
Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle...
10VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
2002-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - gray