help desk software

2794.0

Altech

Ferrules Terminal 20AWG 14.6mm Tin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2794.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20 AWG
Color:
White
Operating Temperature:
N/A
ALTECH part 2794.0 is a high-quality terminal ferrule designed for 20AWG wire connections. Measuring 14.6mm in length, this ferrule features a durable tin coating for enhanced conductivity and corrosion resistance. Ideal for a wide range of industrial and electrical applications, this ferrule provides a reliable and secure connection for your wiring needs.
Search Keywords:
27940
IN STOCK: 12,548
Can Ship immediately
Manufacturer Stock:
24,515   can ship 10/28/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks can ship 11/25/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1435
$71.750
2,500
$0.1113
$278.250
5,000
$0.1062
$531.000
7,500
$0.1030
$772.500
25,000
$0.0986
$2,465.000
50,000
$0.0971
$4,855.000
100,000
$0.0956
$9,560.000
150,000 +
$0.0942
$14,130.000