help desk software
DATA SHEET

2799.0

Altech

Ferrules Terminal 12AWG Copper Gray 22mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2799.0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12 AWG
Color:
Gray
Operating Temperature:
N/A
Ferrules Terminal 12AWG Copper Gray 22mm Tin
Search Keywords:
27990
IN STOCK: 4,802
Ships today, if you order in
Manufacturer Stock:
16,165   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.9439
$94.390
500
$0.6129
$306.450
1,000
$0.5054
$505.400
2,500
$0.4947
$1,236.750
5,000
$0.4844
$2,422.000
7,500
$0.4771
$3,578.250
10,000
$0.4700
$4,700.000
15,000 +
$0.4629
$6,943.500
Tools/3D Models
Product Guides