help desk software
DATA SHEET

2840.0/100

Altech

Ferrules Terminal 18AWG Copper Red 18mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2840.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red
Operating Temperature:
N/A
Ferrules Terminal 18AWG Copper Red 18mm Tin
Search Keywords:
28400100
IN STOCK: 3,600
Can Ship immediately
Manufacturer Stock:
16,300   can ship 12/9/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1465
$43.950
2,500
$0.1171
$292.750
5,000
$0.1123
$561.500
7,500
$0.1107
$830.250
25,000
$0.1066
$2,665.000
50,000
$0.1027
$5,135.000
100,000
$0.1012
$10,120.000
150,000 +
$0.0997
$14,955.000
Tools/3D Models
Product Guides