Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2842.0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
ROHS3Compliant Straight Lead Free Insulated Connector Wire Ferrule 16AWG 10mm
Search Keywords:
28420
IN STOCK:
8,735
Can Ship immediately
Manufacturer Stock:
58,000
can ship
12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
500
$0.1640
$82.000
2,500
$0.1273
$318.250
5,000
$0.1214
$607.000
7,500
$0.1177
$882.750
25,000
$0.1127
$2,817.500
50,000
$0.1110
$5,550.000
100,000
$0.1093
$10,930.000
150,000
+
$0.1077
$16,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
9005820000
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 5000/Reel
3200182
Ferrule - sleeve length: 10 mm - length: 16 mm - color: red
2872.0
Ferrules Terminal 18AWG F 16mm 3.5mm Tin