help desk software
DATA SHEET

2870.0/100

Altech

Ferrules Terminal 18AWG Copper Red 12mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2870.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red
Operating Temperature:
N/A
Ferrules Terminal 18AWG Copper Red 12mm Tin
Search Keywords:
28700100
IN STOCK: 44
Ships today, if you order in
You may purchase in-stock quantity up to 44
Manufacturer Stock:
9,394   can ship 11/29/24
Minimum Order:
300
Available in less than min:
44
Multiple:
100
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1410
$0.1410
300
$0.1282
$38.4600
2,500
$0.1025
$256.2500
5,000
$0.0983
$491.5000
7,500
$0.0968
$726.0000
25,000
$0.0933
$2,332.5000
50,000
$0.0899
$4,495.0000
100,000
$0.0885
$8,850.0000
150,000 +
$0.0872
$13,080.0000
Tools/3D Models
Product Guides