Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2871.0
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
500
Color:
Red
Ferrules Terminal 18AWG F 14mm 3.5mm Tin
Search Keywords:
28710
Different packaging options available. See Alternatives
IN STOCK:
8,146
Ships today, if you order in
Manufacturer Stock:
309,000
can ship
11/29/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
500
$0.1640
$82.000
2,500
$0.1273
$318.250
5,000
$0.1214
$607.000
7,500
$0.1177
$882.750
25,000
$0.1127
$2,817.500
50,000
$0.1110
$5,550.000
100,000
$0.1093
$10,930.000
150,000
+
$0.1077
$16,155.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PV14-10R-C
Ring Terminal, 16 – 14 AWG, #10 stud size, vinyl insulated, funnel entry, standard package...
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.4mm Tin
T18R0M4
Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - Black - 1000/pkg.
19002-0005
Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ Bag