help desk software
DATA SHEET

2871.0/100

Altech

Ferrules Terminal 18AWG Copper Red 14mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2871.0/100
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18 AWG
Color:
Red
Operating Temperature:
N/A
ALTECH part 2871.0/100 is a high-quality ferrule terminal designed for optimal electrical connections. This ferrule terminal is made from sturdy copper material and features a vibrant red color. With a wire gauge rating of 18AWG, this ferrule terminal is perfect for various electrical applications. Its 14mm size ensures a secure fit, while the tin coating adds extra protection against corrosion and enhances conductivity. Trust ALTECH part 2871.0/100 for reliable and efficient electrical connections in your projects.
Search Keywords:
28710100
  Different packaging options available.  See Alternatives
IN STOCK: 8,000
Can Ship immediately
Manufacturer Stock:
75,500   can ship 11/29/24
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1465
$43.950
2,500
$0.1171
$292.750
5,000
$0.1123
$561.500
7,500
$0.1107
$830.250
25,000
$0.1066
$2,665.000
50,000
$0.1027
$5,135.000
100,000
$0.1012
$10,120.000
150,000 +
$0.0997
$14,955.000
Tools/3D Models
Product Guides